Part Details for 12065C102KAT2A by Kyocera AVX Components
Results Overview of 12065C102KAT2A by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12065C102KAT2A Information
12065C102KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 12065C102KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88W4202
|
Newark | Mlcc Capacitor, 1000Pf, 50V, X7R, 10%, 1206, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12065C102KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4110 |
|
$0.0700 / $0.2460 | Buy Now |
|
DISTI #
95W1566
|
Newark | Smd Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx 12065C102KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0360 / $0.0400 | Buy Now |
|
DISTI #
KGM31BR71H102KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 1206 [3216 Metric], X7R - Tape and Reel (Alt: KGM31BR71H102KT) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 2400020000 Factory Stock |
|
$0.0292 / $0.0326 | Buy Now |
|
DISTI #
88W4202
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 1206 [3216 Metric], X7R - Product that comes on tape, but is not reeled (Alt: 88W4202) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 5180 Partner Stock |
|
$0.0700 / $0.2460 | Buy Now |
|
DISTI #
KGM31BR71H102KT
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 1206 [3216 Metric], X7R - Tape and Reel (Alt: KGM31BR71H102KT) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000 Factory Stock |
|
RFQ | |
|
DISTI #
70473526
|
RS | 1206 X7R CERAMIC CAPACITOR,1NF 50V Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0310 | RFQ |
|
|
Bristol Electronics | Min Qty: 45 | 59805 |
|
$0.0090 / $0.1125 | Buy Now |
|
|
Bristol Electronics | Min Qty: 26 | 20000 |
|
$0.0297 / $0.1980 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 11965 |
|
$0.0096 / $0.1125 | Buy Now |
|
DISTI #
12065C102KAT2A
|
TME | Capacitor: ceramic, MLCC, 1nF, 50V, X7R, ±10%, SMD, 1206, 180mm Min Qty: 1 | 2423 |
|
$0.0219 / $0.1500 | Buy Now |
US Tariff Estimator: 12065C102KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 12065C102KAT2A
12065C102KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12065C102KAT2A Part Data Attributes
|
|
12065C102KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12065C102KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.94 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for 12065C102KAT2A
This table gives cross-reference parts and alternative options found for 12065C102KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12065C102KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC065C102KZT6SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | 12065C102KAT2A vs BC065C102KZT6SA3 |
| BC065C102KZJ3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | 12065C102KAT2A vs BC065C102KZJ3AA1 |
| CS1206KRX7R9BB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | 12065C102KAT2A vs CS1206KRX7R9BB102 |
| CL31B102KBCGLNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 12065C102KAT2A vs CL31B102KBCGLNE |
| BC065C102KZT1AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | 12065C102KAT2A vs BC065C102KZT1AA2 |
| BC065C102KZJ6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | 12065C102KAT2A vs BC065C102KZJ6AA2 |
| BC065C102KZJ9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | 12065C102KAT2A vs BC065C102KZJ9SA2 |
| CL31B102KBCGNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 12065C102KAT2A vs CL31B102KBCGNNC |
| CL31B102KBCSNNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 12065C102KAT2A vs CL31B102KBCSNNO |
| 1206B102K500NT | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | 12065C102KAT2A vs 1206B102K500NT |
12065C102KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 12065C102KAT2A capacitor is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the 12065C102KAT2A capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, and cadmium.
-
The maximum operating voltage for the 12065C102KAT2A capacitor is 50V DC.
-
The 12065C102KAT2A capacitor is rated for operation up to 125°C, but it's recommended to derate the voltage by 1.25% per °C above 85°C to ensure reliability.
-
Yes, the 12065C102KAT2A capacitor is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.