Part Details for 1206B474K101CT by Walsin Technology Corporation
Results Overview of 1206B474K101CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1206B474K101CT Information
1206B474K101CT by Walsin Technology Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1206B474K101CT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68Y9103
|
Newark | Multilayer Ceramic Capacitor, 0.47 F, 10%, X7R, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206B474K101CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1125 |
|
$0.0770 / $0.3260 | Buy Now |
|
DISTI #
1206B474K101CT
|
TME | Capacitor: ceramic, MLCC, 470nF, 100V, X7R, ±10%, SMD, 1206 Min Qty: 1 | 13405 |
|
$0.0380 / $0.2200 | Buy Now |
|
DISTI #
1206B474K101CT
|
Chip One Stop | Passives Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 12555 |
|
$0.0393 / $0.1200 | Buy Now |
US Tariff Estimator: 1206B474K101CT by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1206B474K101CT
1206B474K101CT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1206B474K101CT Part Data Attributes
|
|
1206B474K101CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206B474K101CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Walsin Technology Corporation | |
| Capacitance | 0.47 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 1.6 mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PLASTIC, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1206 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 1.6 mm |
Alternate Parts for 1206B474K101CT
This table gives cross-reference parts and alternative options found for 1206B474K101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206B474K101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C1206X474K101TEO | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | 1206B474K101CT vs C1206X474K101TEO |
| C1206T474K1RBLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | 1206B474K101CT vs C1206T474K1RBLTM |
| CS1206KFX7R0BB474 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | 1206B474K101CT vs CS1206KFX7R0BB474 |
| C1206X474K1RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | 1206B474K101CT vs C1206X474K1RAC |
| CC1206KKX7R0B474 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | 1206B474K101CT vs CC1206KKX7R0B474 |
| C1206X474K1RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | 1206B474K101CT vs C1206X474K1RALTM |
| C1206T474K1RCL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 1206B474K101CT vs C1206T474K1RCL7210 |
| C1206X474K1RAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1306, | 1206B474K101CT vs C1206X474K1RAC3325 |
| 1206J1000474KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | 1206B474K101CT vs 1206J1000474KXT |
| C1206C474K1RECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 1206B474K101CT vs C1206C474K1RECAUTO7210 |
1206B474K101CT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the 1206B474K101CT capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the 1206B474K101CT capacitor is suitable for use in high-vibration environments due to its rugged construction and stable capacitance characteristics.
-
No, the 1206B474K101CT capacitor is rated for operation up to 125°C, and using it above this temperature may affect its reliability and lifespan.
-
The ESR of the 1206B474K101CT capacitor is typically around 50-100 mΩ, but this value can vary depending on the frequency and operating conditions.
-
Yes, the 1206B474K101CT capacitor is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.