If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP
1206CG100J9B200
Yes
Yes
Active
YAGEO CORP
, 1206
compliant
EAR99
8532.24.00.20
YAGEO Corporation
5.55
0.00001 µF
CERAMIC CAPACITOR
CERAMIC
0.6 mm
e3
3.2 mm
SURFACE MOUNT
Yes
5%
2
125 °C
-55 °C
RECTANGULAR PACKAGE
SMT
TR, PAPER, 7 INCH
5%
50 V
1206
YES
C0G
-/+30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
1.6 mm
975
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223857611523 Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | YAGEO Corporation | 1206CG100J9B200 vs 223857611523 |
18,371 of 3,262,357 parts
+0.04% change vs. last year135 of 100,428 parts
+0.12% change vs. last year131 of 1,903 parts
+5.96% change vs. last year