1206CS-561XGLB
Coilcraft Inc
Description: General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

Overview of 1206CS-561XGLB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
1206CS-561XGLB Coilcraft Inc General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
1206CS-030XJBC Coilcraft Inc General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP
1206CS-100XJLC Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

CAD Models for 1206CS-561XGLB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1206CS-561XGLB by Coilcraft Inc

1206CS-561XGLB
Coilcraft Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
1409
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
1206
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
1.34 Ω
Inductance-Nom (L)
0.56 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.52 mm
Package Length
3.56 mm
Package Style
SMT
Package Width
2.16 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.46 A
Reference Standard
AEC-Q200
Self Resonance Frequency
470 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 150 MHZ
Surface Mount
YES
Terminal Finish
SILVER PALLADIUM PLATINUM
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
35 MHz
Tolerance
2%
Want to compare parts?
  1. 1206CS-561XGLB
    Coilcraft Inc
    General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
    VS

Alternate Parts for 1206CS-561XGLB

This table gives cross-reference parts and alternative options found for 1206CS-561XGLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-561XGLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1206CS-561XGTB General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT Coilcraft Inc 1206CS-561XGLB vs 1206CS-561XGTB
1206CS-561XGLD General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT Coilcraft Inc 1206CS-561XGLB vs 1206CS-561XGLD
1206CS-561XGRB General Purpose Inductor, Coilcraft Inc 1206CS-561XGLB vs 1206CS-561XGRB
1206CS-561XGTC General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT Coilcraft Inc 1206CS-561XGLB vs 1206CS-561XGTC
1206CS-561XGEB General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 1206CS-561XGLB vs 1206CS-561XGEB
NIN-HER56GTRF General Purpose Inductor, 0.56uH, 2%, 1 Element, SMD, 1206, CHIP, 1206, ROHS COMPLIANT NIC Components Corp 1206CS-561XGLB vs NIN-HER56GTRF
SDWL3216CR56GSTF General Purpose Inductor Sunlord 1206CS-561XGLB vs SDWL3216CR56GSTF
1206CS-561XGED General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc 1206CS-561XGLB vs 1206CS-561XGED
1206CS-561XGLC General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT Coilcraft Inc 1206CS-561XGLB vs 1206CS-561XGLC
1206CS-561XGRC General Purpose Inductor, Coilcraft Inc 1206CS-561XGLB vs 1206CS-561XGRC

Related Parts for 1206CS-561XGLB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206CS-561XGLB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206CS-561XGLB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 1206CS-561XGLB would you like to use for your alert(s)?
  • Please alert me when 1206CS-561XGLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1206CS-561XGLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206CS-561XGLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1206CS-561XGLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206CS-561XGLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206CS-561XGLB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: