-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2497120RL
|
element14 Asia-Pacific | CAP, 10F, 25V, Y5V, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.4119 | Buy Now |
DISTI #
2497120
|
element14 Asia-Pacific | CAP, 10F, 25V, Y5V, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4119 / $0.9105 | Buy Now |
DISTI #
2495620
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.1792 | Buy Now |
DISTI #
2495620
|
Farnell | CAP, 10F, 25V, Y5V, 1206, REEL RoHS: Compliant Min Qty: 2000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0902 / $0.1085 | Buy Now |
DISTI #
2497120
|
Farnell | CAP, 10F, 25V, Y5V, 1206 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 0 |
|
$0.2915 / $0.3115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206F106Z250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206F106Z250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |