Datasheets
1206J1K00221JAR by:

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for 1206J1K00221JAR by Syfer Technology

Overview of 1206J1K00221JAR by Syfer Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1206J1K00221JAR

Part # Distributor Description Stock Price Buy
DISTI # 1206J1K00221JAR-ND
DigiKey CAP CER 220PF 1000V C0G/NP0 1206 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

Part Details for 1206J1K00221JAR

1206J1K00221JAR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1206J1K00221JAR Part Data Attributes

1206J1K00221JAR Syfer Technology
Buy Now Datasheet
Compare Parts:
1206J1K00221JAR Syfer Technology Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SYFER TECHNOLOGY LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for 1206J1K00221JAR

This table gives cross-reference parts and alternative options found for 1206J1K00221JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J1K00221JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206J1K00221JAT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology 1206J1K00221JAR vs 1206J1K00221JAT
1206Y1K00221JAR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology 1206J1K00221JAR vs 1206Y1K00221JAR
1206J1K00221JAB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J1K00221JAR vs 1206J1K00221JAB
SH31N221J102CG Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation 1206J1K00221JAR vs SH31N221J102CG
1206Y1K00221JAT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology 1206J1K00221JAR vs 1206Y1K00221JAT
1206J1K00221JAT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J1K00221JAR vs 1206J1K00221JAT
C1206C221JDGAC7800 Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP KEMET Corporation 1206J1K00221JAR vs C1206C221JDGAC7800
1206J1K00221JCC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP Knowles Capacitors 1206J1K00221JAR vs 1206J1K00221JCC
1206J1K00221JAR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J1K00221JAR vs 1206J1K00221JAR
1206Y1K00221JAR Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors 1206J1K00221JAR vs 1206Y1K00221JAR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1206J1K00221JAR by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1206J1K00221JAR by Syfer Technology

  • Please alert me when 1206J1K00221JAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1206J1K00221JAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1206J1K00221JAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1206J1K00221JAR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1206J1K00221JAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1206J1K00221JAR by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: