Part Details for 1206CS-101XGEC by Coilcraft Inc
Overview of 1206CS-101XGEC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-101XJBC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for 1206CS-101XGEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS, Halogen Free RoHS: Compliant pbFree: No Min Qty: 1 | 350 |
|
$0.3200 / $1.2300 | Buy Now |
Part Details for 1206CS-101XGEC
1206CS-101XGEC CAD Models
1206CS-101XGEC Part Data Attributes
|
1206CS-101XGEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-101XGEC
Coilcraft Inc
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 300 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |
Alternate Parts for 1206CS-101XGEC
This table gives cross-reference parts and alternative options found for 1206CS-101XGEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-101XGEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-1206CD101GTT | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | Pulse Electronics Corporation | 1206CS-101XGEC vs PE-1206CD101GTT |
SDWL3216CR10GGTF | General Purpose Inductor | Sunlord | 1206CS-101XGEC vs SDWL3216CR10GGTF |
1206CS-101XGTB | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XGEC vs 1206CS-101XGTB |
NIN-HER10GTR850F | General Purpose Inductor, | NIC Components Corp | 1206CS-101XGEC vs NIN-HER10GTR850F |
NIN-HER10GTRF | General Purpose Inductor, 0.1uH, 2%, 1 Element, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | NIC Components Corp | 1206CS-101XGEC vs NIN-HER10GTRF |
SDWL3216CR10GSTF | General Purpose Inductor | Sunlord | 1206CS-101XGEC vs SDWL3216CR10GSTF |
1206CS-101XGRC | General Purpose Inductor, | Coilcraft Inc | 1206CS-101XGEC vs 1206CS-101XGRC |
1206CS-101XGTC | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XGEC vs 1206CS-101XGTC |
1206CS-101XGLC | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XGEC vs 1206CS-101XGLC |
1206CS-101XGTD | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-101XGEC vs 1206CS-101XGTD |