Part Details for 1206CS-471XJLC by Coilcraft Inc
Overview of 1206CS-471XJLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1206CS-471XJLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP | |
1206CS-100XJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT |
Price & Stock for 1206CS-471XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1206CS-471XJLC
|
Mouser Electronics | RF Inductors - SMD 1206 470nH Unshld 5% 490mA 1.3Ohms AECQ2 RoHS: Compliant | 1683 |
|
$0.5790 / $1.2700 | Buy Now |
|
Bristol Electronics | 11772 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.47 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2000 |
|
$0.2719 / $0.6525 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 7840 |
|
$0.2900 / $1.0500 | Buy Now |
Part Details for 1206CS-471XJLC
1206CS-471XJLC CAD Models
1206CS-471XJLC Part Data Attributes
|
1206CS-471XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-471XJLC
Coilcraft Inc
General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.49 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 1206CS-471XJLC
This table gives cross-reference parts and alternative options found for 1206CS-471XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206CS-471XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206CS-471XJTC | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-471XJLC vs 1206CS-471XJTC |
1206CS-471XJSD | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | 1206CS-471XJLC vs 1206CS-471XJSD |
1206CS-471XJSC | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | 1206CS-471XJLC vs 1206CS-471XJSC |
1206WL471JT | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1206, CHIP | Kyocera AVX Components | 1206CS-471XJLC vs 1206WL471JT |
SDWL3216CR47JSTF | General Purpose Inductor | Sunlord | 1206CS-471XJLC vs SDWL3216CR47JSTF |
1206CS-471XJSB | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, HALOGEN FREE | Coilcraft Inc | 1206CS-471XJLC vs 1206CS-471XJSB |
1206CS-471XJRC | General Purpose Inductor, | Coilcraft Inc | 1206CS-471XJLC vs 1206CS-471XJRC |
1206CS-471XJLD | General Purpose Inductor, 0.47uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT | Coilcraft Inc | 1206CS-471XJLC vs 1206CS-471XJLD |
NIN-HER47JTRF | General Purpose Inductor, 0.47uH, 5%, 1 Element, SMD, 1206, CHIP, 1206, ROHS COMPLIANT | NIC Components Corp | 1206CS-471XJLC vs NIN-HER47JTRF |
SDWL3216CR47JGTF | General Purpose Inductor | Sunlord | 1206CS-471XJLC vs SDWL3216CR47JGTF |