Part Details for 1206CS-911XJLC by Coilcraft Inc
Overview of 1206CS-911XJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1206CS-911XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1206CS-911XJLC
|
Mouser Electronics | RF Inductors - SMD 1206 910nH Unshld 5% 310mA 2.95Ohms AECQ2 RoHS: Compliant | 1748 |
|
$0.5790 / $1.2700 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1029 |
|
$0.2900 / $1.0500 | Buy Now |
DISTI #
2286959RL
|
element14 Asia-Pacific | INDUCTOR, 910NH, 5%, 410MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 204 |
|
$0.5841 / $1.1387 | Buy Now |
DISTI #
2286959
|
element14 Asia-Pacific | INDUCTOR, 910NH, 5%, 410MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 204 |
|
$0.5841 / $1.3371 | Buy Now |
DISTI #
2286959
|
Farnell | INDUCTOR, 910NH, 5%, 410MHZ, RF, SMD RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 204 |
|
$0.5570 / $1.4427 | Buy Now |
DISTI #
2286959RL
|
Farnell | INDUCTOR, 910NH, 5%, 410MHZ, RF, SMD RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 1 Days Container: Reel | 204 |
|
$0.5570 / $1.1693 | Buy Now |
Part Details for 1206CS-911XJLC
1206CS-911XJLC CAD Models
1206CS-911XJLC Part Data Attributes
|
1206CS-911XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1206CS-911XJLC
Coilcraft Inc
General Purpose Inductor, 0.91uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1409 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 2.95 Ω | |
Inductance-Nom (L) | 0.91 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.31 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 410 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 150 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 35 MHz | |
Tolerance | 5% |