Part Details for 1206J0500223MXTE07 by Syfer Technology
Overview of 1206J0500223MXTE07 by Syfer Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206J0500223MXTE07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1608-1035-1-ND
|
DigiKey | CAP FEEDTHRU 0.022UF 50V 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7453 In Stock |
|
$0.7514 / $2.4700 | Buy Now |
|
Bristol Electronics | 7601 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.5752 / $1.6435 | Buy Now |
Part Details for 1206J0500223MXTE07
1206J0500223MXTE07 CAD Models
1206J0500223MXTE07 Part Data Attributes
|
1206J0500223MXTE07
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1206J0500223MXTE07
Syfer Technology
Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER TERMINATION | |
Capacitance | 22000 µF | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.3 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 2 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for 1206J0500223MXTE07
This table gives cross-reference parts and alternative options found for 1206J0500223MXTE07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206J0500223MXTE07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y0500223MXBE01 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206 | Knowles Capacitors | 1206J0500223MXTE07 vs 1206Y0500223MXBE01 |
1206J0500223MXRE01 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN | Knowles Capacitors | 1206J0500223MXTE07 vs 1206J0500223MXRE01 |
1206Y0500223MXTE01 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206 | Knowles Capacitors | 1206J0500223MXTE07 vs 1206Y0500223MXTE01 |
1206J0500223MXTE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN | Knowles Capacitors | 1206J0500223MXTE07 vs 1206J0500223MXTE07 |
1206J0500223MXTE01 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN | Syfer Technology | 1206J0500223MXTE07 vs 1206J0500223MXTE01 |
1206J0500223MXRE07 | Feed Through Capacitor, 1 Function(s), 50V, 2A, EIA STD PACKAGE SIZE 1206, 3 PIN | Knowles Capacitors | 1206J0500223MXTE07 vs 1206J0500223MXRE07 |