Part Details for 1206N101F631CT by Walsin Technology Corporation
Overview of 1206N101F631CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1206N101F631CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1206N101F631CTTR-ND
|
DigiKey | CAP CER 100PF 630V C0G/NP0 1206 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0688 | Buy Now |
DISTI #
791-1206N101F631CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 MLCC NPO 100 pF, +/- 1% 630 V T&R MH RoHS: Compliant | 0 |
|
$0.0520 / $0.3400 | Order Now |
DISTI #
1206N101F631CT
|
TME | Capacitor: ceramic, MLCC, 100pF, 630V, C0G (NP0), ±1%, SMD, 1206 Min Qty: 4000 | 0 |
|
$0.0613 | RFQ |
Part Details for 1206N101F631CT
1206N101F631CT CAD Models
1206N101F631CT Part Data Attributes
|
1206N101F631CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1206N101F631CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for 1206N101F631CT
This table gives cross-reference parts and alternative options found for 1206N101F631CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1206N101F631CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH31N101F631CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1206N101F631CT vs SH31N101F631CT |
MT31N101F631CG | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206N101F631CT vs MT31N101F631CG |
MT31N101F631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Walsin Technology Corporation | 1206N101F631CT vs MT31N101F631CT |
SH31N101F631CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1206N101F631CT vs SH31N101F631CG |
1206N101F631CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 1206N101F631CT vs 1206N101F631CG |