Part Details for 12070 by Heyco
Overview of 12070 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120706-3015LF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 28 AWG, 1.5m, non-halogen free | |
10120706-3015HLF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 28 AWG, 1.5m, Halogen free | |
10120707-2005LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Mini-SAS HD External Cable, Passive, 14Gb/s, 30 AWG, 0.5 m, non-halogen free . |
Price & Stock for 12070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-12070
|
Mouser Electronics | Cable Mounting & Accessories VCSC 137-14 VINYL CTD STL CLAMP RoHS: Compliant | 0 |
|
$0.2790 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2281 / $0.4766 | Buy Now |
DISTI #
HEY12070
|
DB Roberts | VCSC 137-14 | 0 |
|
RFQ |