-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3871
|
Newark | Ns 35/ 7 5 Perf 755Mm |Phoenix Contact 1207640 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5375-ND
|
DigiKey | DIN RAIL 35X7.5MM SLOTTED 29.7" Min Qty: 1 Lead time: 8 Weeks Container: Box |
1146 In Stock |
|
$6.4006 / $8.9700 | Buy Now |
DISTI #
651-1207640
|
Mouser Electronics | Mounting Hardware 0.755 meter DIN Rail perforated RoHS: Compliant | 421 |
|
$6.4000 / $8.7500 | Buy Now |
|
Onlinecomponents.com | DIN Rail - 35mmx7.5mm - Slotted - 29.7" RoHS: Compliant |
56 In Stock 1188 Factory Stock |
|
$6.1800 / $8.3000 | Buy Now |
DISTI #
77587470
|
Verical | Connector Accessories DIN Rail Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$6.2500 / $8.6440 | Buy Now |
DISTI #
1207640
|
TTI | Mounting Hardware 0.755 meter DIN Rail perforated Min Qty: 1 Package Multiple: 1 Container: Stick |
Americas - 9 In Stock |
|
$6.2800 / $8.4200 | Buy Now |
DISTI #
000000000002142053
|
Sager | Mounting Hardware 0.755 meter DIN Rail perforated Min Qty: 1 | 0 |
|
$7.2700 / $9.0900 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail perforated | 950 |
|
RFQ | |
|
Master Electronics | DIN Rail - 35mmx7.5mm - Slotted - 29.7" RoHS: Compliant |
56 In Stock 1188 Factory Stock |
|
$6.1800 / $8.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1207640
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1207640
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL |