Part Details for 12077413 by Aptiv PLC
Overview of 12077413 by Aptiv PLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12077413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12077413-R
|
Mouser Electronics | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant | 52000 |
|
$0.3150 | Buy Now |
DISTI #
VDN:6625_24913226
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | Americas - 21200 |
|
$0.0788 | Buy Now |
DISTI #
79935995
|
Verical | Contact SKT Crimp ST Cable Mount Min Qty: 2000 Package Multiple: 2000 | Americas - 20000 |
|
$0.0788 | Buy Now |
DISTI #
80311285
|
Verical | Contact SKT Crimp ST Cable Mount Min Qty: 200 Package Multiple: 200 | Americas - 2600 |
|
$0.0670 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 1600 |
|
$0.1512 / $0.5040 | Buy Now |
DISTI #
12077413-L
|
TTI | Automotive Connectors FMALE 280 SERIES TIN CBL RANG 3.65-3.49MM RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each |
Americas - 3500 In Stock |
|
$0.1970 | Buy Now |
DISTI #
12077413
|
TTI | Automotive Connectors TERM M/P 280 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0740 | Buy Now |
DISTI #
12077413-MR
|
TTI | Automotive Connectors TERM M/P 280 F SN PLTD SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12077413
|
Power and Signal Group | Female Metri-Pack 280 Tin Plated Terminal, Cable Range 4.00 - 3.00 mm2, Cable Insulation Range 3.65 - 3.49 mm | 40000 |
|
$0.0633 | RFQ |
DISTI #
12077413
|
Avnet Abacus | Contact F Crimp ST Cable Mount (Alt: 12077413) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12077413
12077413 CAD Models
12077413 Part Data Attributes:
|
12077413
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12077413
Aptiv PLC
Push-On Terminal, 5mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 |