Part Details for 12077413 by Delphi Automotive LLP
Overview of 12077413 by Delphi Automotive LLP
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12077413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FUSES/ACCESSORIES | 784 |
|
$0.1512 / $0.5040 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 116 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for 12077413
12077413 CAD Models
12077413 Part Data Attributes
|
12077413
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12077413
Delphi Automotive LLP
Push-On Terminal, 5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 5 mm2 |