Part Details for 12080 by Heyco
Overview of 12080 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-104120800LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Single Row, 12 Positions | |
59112-T36-12-080LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions. | |
10125112-080012CLF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 8P12S WITH GUIDE |
Price & Stock for 12080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-12080
|
Mouser Electronics | Cable Mounting & Accessories VCSC 331-18 VINYL CTD STL CLAMP RoHS: Compliant | 0 |
|
$0.3560 / $0.3610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2376 / $0.4964 | Buy Now |
DISTI #
HEY12080
|
DB Roberts | VCSC 331-18 | 0 |
|
RFQ |
Part Details for 12080
12080 CAD Models
12080 Part Data Attributes
|
12080
Heyco
Buy Now
|
Compare Parts:
12080
Heyco
|
Samacsys Manufacturer | Heyco |