Part Details for 12084590 by Aptiv PLC
Overview of 12084590 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12084590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12084590 | 94 |
|
$0.6000 / $1.0000 | Buy Now |
DISTI #
12084590
|
TTI | Automotive Connectors TERM M/P 630 FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 1900 Package Multiple: 1900 Container: Reel |
Americas - 51300 In Stock |
|
$0.1300 | Buy Now |
DISTI #
12084590-L
|
TTI | Automotive Connectors FMALE 630 SERIES TIN CBL RANG 5.24-3.49MM RoHS: Compliant pbFree: Pb-Free Min Qty: 190 Package Multiple: 190 Container: Each | Americas - 0 |
|
$0.2950 | Buy Now |
DISTI #
12084590-MR
|
TTI | Automotive Connectors TERM M/P 630 F SN PLTD UNSLD RoHS: Compliant pbFree: Pb-Free Min Qty: 380 Package Multiple: 380 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12084590
|
Power and Signal Group | Female Metri-Pack 630 Tin Plated Terminal, Cable Range 5.00 - 3.00 mm2, Cable Insulation Range 5.24 - 3.49 mm | 24700 |
|
$0.1110 | RFQ |
Part Details for 12084590
12084590 CAD Models
12084590 Part Data Attributes
|
12084590
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12084590
Aptiv PLC
Connector Accessory, 0.134in Min Cable Dia, 0.146in Max Cable Dia, Contact, Bronze,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.134 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRONZE |