Part Details for 12084590 by Delphi Automotive LLP
Overview of 12084590 by Delphi Automotive LLP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12084590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12084590 | 200 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for 12084590
12084590 CAD Models
12084590 Part Data Attributes
|
12084590
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
12084590
Delphi Automotive LLP
Wire Terminal, 5mm2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.134 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRONZE |