Part Details for 1208869 (ALTERNATE: AI 1 -10 RD-GB-1000) by Phoenix Contact
Overview of 1208869 (ALTERNATE: AI 1 -10 RD-GB-1000) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1208869 (ALTERNATE: AI 1 -10 RD-GB-1000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71270481
|
RS | Ferrule sleeve length 10 mm length 16 mm red AI1 -10 RD-GB-1000 Ferrule Series | Phoenix Contact 1208869 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 806 |
|
$0.4920 / $0.6830 | Buy Now |