Datasheets
1209-20 by:

Overview of: 1209-20 by Kings Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: 1209-20

Distributor Stock Package QTY Break / Prices
View this part on Heilind Electronics
15
View this part on Interstate Connecting Components
5

Part Details for: 1209-20

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

1209-20 Kings Electronics

Buy Now Datasheet

Compare Parts:

1209-20 Kings Electronics CONNECTOR, CABLE TERMINATED, MALE-FEMALE, RF STRAIGHT ADAPTER

Part Life Cycle Code Active
Reach Compliance Code unknown
Adapter Style N-TNC
Additional Feature STANDARD: MIL-A-55339
Characteristic Impedance 50 Ω
Connector Type RF STRAIGHT ADAPTER
Contact Gender MALE-FEMALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance YES
Mounting Type CABLE
Operating Frequency-Max 11 GHz
Option GENERAL PURPOSE
Panel Mount NO

Related Parts

Update Alert Settings for: 1209-20 by Kings Electronics

  • Please alert me when 1209-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1209-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1209-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1209-20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1209-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1209-20 by Kings Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.