Part Details for 12092058 by Aptiv PLC
Overview of 12092058 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 12092058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12092058
|
Mouser Electronics | Automotive Connectors FEM SLD TIN TERM CBL RNG .75-1MM RoHS: Compliant | 1958 |
|
$0.7000 | Buy Now |
DISTI #
12092058
|
TTI | Automotive Connectors FEM SLD TIN TERM CBL RNG .75-1MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 146000 In Stock |
|
Buy Now | |
DISTI #
12092058-MR
|
TTI | Automotive Connectors FEM SLD TIN TERM CBL RNG .75-1MM RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
12092058-L
|
TTI | Automotive Connectors FEM SLD TIN TERM CBL RNG .75-1MM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 12092058
12092058 CAD Models
12092058 Part Data Attributes
|
12092058
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12092058
Aptiv PLC
Connector Accessory, 0.11in Max Cable Dia, Contact, Brass,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT |
Alternate Parts for 12092058
This table gives cross-reference parts and alternative options found for 12092058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12092058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D0-25J11PD | MIL Series Connector, 11 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 12092058 vs 8D0-25J11PD |