Part Details for 12092059 by Aptiv PLC
Overview of 12092059 by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 12092059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12092059
|
Mouser Electronics | Automotive Connectors FM LAMP SKT WEDGE CBL RNG 3.49-2.81MM RoHS: Compliant | 1942 |
|
$0.6900 | Buy Now |
DISTI #
12092059
|
TTI | Automotive Connectors FM LAMP SKT WEDGE CBL RNG 3.49-2.81MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3040 | Buy Now |
DISTI #
12092059-L
|
TTI | Automotive Connectors TERM LAMP SKT WDGE FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.6080 | Buy Now |
DISTI #
12092059
|
Power and Signal Group | Female Lamp Socket Wedge Tin Plated Terminal, Cable Range 2.50 - 1.00 mm2, Cable Insulation Range 3.49 - 2.81 mm | 118000 |
|
$0.2599 | RFQ |
Part Details for 12092059
12092059 CAD Models
12092059 Part Data Attributes
|
12092059
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12092059
Aptiv PLC
Connector Accessory, 0.137in Max Cable Dia, Contact, Brass,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.137 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT |