Part Details for 120967-1 by TE Connectivity
Overview of 120967-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 120967-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120967-1-ND
|
DigiKey | Z-PACK HS3 HDR ASY 10R 50P Min Qty: 990 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4027 | Buy Now |
DISTI #
120967-1
|
Avnet Americas | Z-PACK HS3 HDR ASY 10R 50P - Rail/Tube (Alt: 120967-1) RoHS: Compliant Min Qty: 990 Package Multiple: 990 Container: Tube | 0 |
|
$11.5137 / $13.8554 | Buy Now |
DISTI #
571-120967-1
|
Mouser Electronics | Hard Metric Connectors Z-PACK HS3 HDR ASY 10R 50P RoHS: Compliant | 0 |
|
$13.4000 | Order Now |
DISTI #
72135399
|
RS | Connector, Z-Pack Hs3 Hdr Asy 10R 50P | TE Connectivity 120967-1 RoHS: Not Compliant Min Qty: 990 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 990 Package Multiple: 22 Container: Tube | 0Tube |
|
$11.4800 | Buy Now |
DISTI #
AMP120967-1
|
Heilind Electronics | Z-PACK HS3 HDR ASY 10R 50P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4800 / $35.0400 | Buy Now |
|
Quest Components | 4 |
|
$30.0000 | Buy Now | |
DISTI #
120967-1
|
Avnet Americas | Z-PACK HS3 HDR ASY 10R 50P - Rail/Tube (Alt: 120967-1) RoHS: Compliant Min Qty: 990 Package Multiple: 22 Lead time: 31 Weeks, 5 Days Container: Tube | 0 |
|
$6.8109 / $13.8554 | Buy Now |
DISTI #
120967-1
|
Avnet Americas | Z-PACK HS3 HDR ASY 10R 50P - Rail/Tube (Alt: 120967-1) RoHS: Compliant Min Qty: 990 Package Multiple: 22 Lead time: 31 Weeks, 5 Days Container: Tube | 0 |
|
$6.8109 / $13.8554 | Buy Now |
Part Details for 120967-1
120967-1 CAD Models
120967-1 Part Data Attributes
|
120967-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120967-1
TE Connectivity
Board Connector, 50 Contact(s), 5 Row(s), Male, Straight, 0.059 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.894 inch | |
Body Depth | 0.465 inch | |
Body Length | 0.945 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 125 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.75 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.059 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | 5120875-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 1 mm | |
Rated Current (Signal) | 1.15 A | |
Reference Standard | UL | |
Terminal Length | 0.071 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.15 N |