Part Details for 120993-1 by TE Connectivity
Overview of 120993-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 120993-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R1115
|
Newark | Z-Pack Hs3 Hdr Asy 6R 30P |Amp Te Connectivity 120993-1 RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 | Buy Now |
DISTI #
120993-1-ND
|
DigiKey | CONN HEADER DUAL BEAM 30POS PCB Min Qty: 510 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.4609 | Buy Now |
DISTI #
120993-1
|
Avnet Americas | Conn Backplane M 30 POS 2.5mm Press Fit ST Thru-Hole - Rail/Tube (Alt: 120993-1) RoHS: Not Compliant Min Qty: 510 Package Multiple: 510 Container: Tube | 0 |
|
$6.7122 | Buy Now |
DISTI #
571-120993-1
|
Mouser Electronics | High Speed / Modular Connectors HS3 HDR ASY 6R 30P RoHS: Compliant | 0 |
|
$8.7300 | Order Now |
DISTI #
72136065
|
RS | Connector, Z-Pack Hs3 Hdr Asy 6R 30P | TE Connectivity 120993-1 RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 510 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$7.0200 | Buy Now |
DISTI #
AMP120993-1
|
Heilind Electronics | Z-PACK HS3 HDR ASY 6R 30P | Americas - 0 in Stock |
|
$8.7741 / $8.9051 | Buy Now |
|
Onlinecomponents.com | Conn Backplane M 30 POS 2.5mm Press Fit ST Thru-Hole RoHS: Compliant | 0 |
|
$7.4000 / $20.2100 | Buy Now |
DISTI #
AMP120993-1
|
Interstate Connecting Components | Z-PACK HS3 HDR ASY 6R 30P | 0 |
|
$8.7741 / $8.9051 | Buy Now |
DISTI #
000000000002461122
|
Sager | High Speed / Modular Connectors HS3 HDR ASY 6R 30P Min Qty: 34 | 0 |
|
$9.9400 | Buy Now |
Part Details for 120993-1
120993-1 CAD Models
120993-1 Part Data Attributes
|
120993-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
120993-1
TE Connectivity
Board Connector, 30 Contact(s), 6 Row(s), Male, Straight, 0.098 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.465 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 125 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | GUIDE SLOT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | .9906 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.071 inch | |
Terminal Pitch | 1.2446 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 |