Part Details for 120A by Essentra Components
Overview of 120A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-120A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 213.4 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
149 In Stock |
|
$2.2232 / $3.9600 | Buy Now |
DISTI #
144-120A
|
Mouser Electronics | Conduit Fittings & Accessories PLUG 8.400 - 8.600 CAP 8.500 - 8.300:LDPE BLUE RoHS: Compliant | 0 |
|
$2.4200 / $4.4800 | Order Now |
DISTI #
72768524
|
RS | Tapered Cap, 8.4 - 8.6" OD Range, 8.3 - 8.5" ID Range, Blue LDPE | Essentra Components 120A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$2.3800 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 213.4 - 218.4 mm (8.400 - 8.600 in) - in)side Diameter Range 210.8 - 215.9 mm (8.300 - 8.500 in) - 35.7 mm (1.406 in) RoHS: Compliant | 0 |
|
$2.2800 / $2.8700 | Buy Now |
DISTI #
RIC120A
|
DB Roberts | 0 |
|
RFQ |