Part Details for 120A1-100SST1A by Amperite Co
Overview of 120A1-100SST1A by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120A1-100SST1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C0546
|
Newark | Time Delay Relay Spst-No, 100Sec, 120Vac, Relay Mounting:Panel Mount, Load Current:2A, Operating Voltage Min:-, Operating Voltage Max:-, Switching Mode:-, Timer Functions:Delay-On-Make, Control Voltage Ac Min:105V, Contact Current:2A |Amperite 120A1-100SST1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 2A SPST-NO (50.8x50.8x30.73)mm Plug-In Time Delay Relay RoHS: Compliant |
13 In Stock |
|
$50.7500 / $100.2300 | Buy Now |