Part Details for 120AF/FHDFA by Amperite Co
Overview of 120AF/FHDFA by Amperite Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120AF/FHDFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C1880
|
Newark | Time Delay Relay, Spdt, 100Min, 250Vac, Contact Voltage Vdc:30Vdc, Time Min:1Min, Time Max:100Min, Product Range:Hdfa Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:250Vac |Amperite 120AF/FHDFA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70200211
|
RS | Relay CMOS DigitalRecyclingSPDT-NO/NCCur-Rtg 10A120V AC1-100 min. | AMPERITE CO/OLYMPIC CONTROLS CORP 120AF/FHDFA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$60.8400 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay - 30 VDC - 1 min - 100 min - HDFA Series - SPDT - 10 A. RoHS: Compliant |
2 In Stock |
|
$122.3400 / $155.8900 | Buy Now |