Part Details for 120AP1-60SDC by Amperite Co
Overview of 120AP1-60SDC by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120AP1-60SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1619
|
Newark | Time Delay Relay, Dpdt, 60S, 240Vac, Contact Voltage Vdc:-, Time Min:1S, Time Max:60S, Product Range:Dc10 Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac |Amperite 120AP1-60SDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 15A DPDT (61x45)mm Plug-In Time Delay Relay |
2 In Stock |
|
$54.2200 / $107.0800 | Buy Now |