Part Details for 120APR120-240C by Amperite Co
Overview of 120APR120-240C by Amperite Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RG240CK3RAY | Rochester Electronics | RG240CK3RAY - Integrated Circuit | |
ADUM7240CRZ-RL7 | Analog Devices | 1 kV Dual Channel Digital Isol | |
LTC2240CUP-12#PBF | Analog Devices | 12-B, 170Msps ADC |
Price & Stock for 120APR120-240C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F2738
|
Newark | Time-Delay Relay, Contact Configuration:Dpdt, Relay Mounting:Quick Connect, Nom Input Voltage:120Vac, Timing Adjustment:Knob, Approvals & Standards:Csa, Ul |AMPERITE 120APR120-240C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
120APR120-240C
|
Relay Specialties | TDR, Delay on Break, 120 VAC2C DPDT, Adj, 120 s - 240 sReset, 10 Amp, 11-pin round Min Qty: 1 | 3 |
|
$121.1070 | Buy Now |