Part Details for 120B by Essentra Components
Overview of 120B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-120B-ND
|
DigiKey | TAPERED CAP - OD RANGE: 213.4 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$2.7394 / $3.7800 | Buy Now |
DISTI #
144-120B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$2.5800 / $3.6800 | Order Now |
DISTI #
72768525
|
RS | Tapered Cap, 8.4 - 8.6" OD Range, 8.3 - 8.5" ID Range, Red LDPE | Essentra Components 120B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 213.4 - 218.4 mm (8.400 - 8.600 in) - in)side Diameter Range 210.8 - 215.9 mm (8.300 - 8.500 in) - 35.7 mm (1.406 in) RoHS: Compliant | 0 |
|
$2.2100 / $2.8900 | Buy Now |