Part Details for 120HM23-1 by Honeywell Sensing and Control
Overview of 120HM23-1 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120HM23-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M6121
|
Newark | Sealed Switch |Honeywell 120HM23-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,468.6800 / $2,617.8000 | Buy Now |
DISTI #
120HM23-1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.5A 28V Min Qty: 10 Lead time: 90 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,988.1960 | Buy Now |
DISTI #
785-120HM23-1
|
Mouser Electronics | Basic / Snap Action Switches SEALED SE | 0 |
|
$2,342.4700 | Order Now |
DISTI #
70669070
|
RS | Sealed Aero Switches | Honeywell 120HM23-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 90 Weeks, 0 Days Container: Bulk | 0 |
|
$2,247.8700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator, Terminal Guard Around Leads, Extended Mechanical Life, -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing RoHS: Compliant |
1 Partner Stock |
|
$2,008.1000 / $5,318.6800 | Buy Now |
DISTI #
120HM231-HON
|
TME | 120HM23-1 Min Qty: 1 | 1 |
|
$2,469.0920 | Buy Now |
DISTI #
C1S315200986299
|
Chip1Stop | Toggle Switch | 1 |
|
$2,350.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator, Terminal Guard Around Leads, Extended Mechanical Life, -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing RoHS: Compliant |
1 Partner Stock |
|
$2,008.1000 / $5,318.6800 | Buy Now |