Part Details for 121-73390 by HellermannTyton
Overview of 121-73390 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-73390
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-121-73390-ND
|
DigiKey | KR8/33 KABELRAP BLACK TIES Min Qty: 1500 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0333 | Buy Now |
DISTI #
329-121-73390
|
Mouser Electronics | Cable Ties Cable Tie without Serration, 13.3" Long, 176lb Tensile Strength, PA66HS, Black, 50/pkg RoHS: Compliant | 0 |
|
$1.0700 / $1.1300 | Order Now |
DISTI #
74981063
|
RS | Cable Tie without Serration, 13.3" Long, 176lb Tensile Strength, PA66HS, Black | HellermannTyton 121-73390 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 / $1.4900 | RFQ |
|
Onlinecomponents.com | Cable Tie without Serration - 13.3" Long - 176lb Tensile Strength - PA66HS - Black - 50/pkg RoHS: Compliant | 0 |
|
$1.0200 / $2.1300 | Buy Now |
DISTI #
000000000006387405
|
Sager | Cable Ties Cable Tie without Serration, 13.3 Long, 176lb Tensile Strength, PA66HS, Black, Min Qty: 1500 | 0 |
|
$1.4300 | Buy Now |