Part Details for 121-A-111/07 by WECO Electrical Connectors
Overview of 121-A-111/07 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-AUJZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP121-AUJZ30R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
LT1121ACS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for 121-A-111/07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212039
|
RS | Plug, Plug-In Screw, 7, 26-12, 10 A (CSA Certified), 15 A (UL Recognized), Grey | WECO 121-A-111/07 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 | RFQ |