There are no models available for this part yet.
Overview of 121-M-211/11 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 121-M-211/11 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3072-121-M-211/11-ND
|
DigiKey | PCB, HEADER, PLUG-IN, 11 P, 5.08 MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4420 / $3.4000 | Buy Now | |
DISTI #
70212082
|
RS | Conn, TermBlk, PCB, SnglLvl, 90DegAngl, Sldr, 11Pole, 5.08mmPitch, 12Series | WECO 121-M-211/11 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0800 / $3.4700 | RFQ | |
Future Electronics | 11 Position 5.08 mm Pitch Header Plug-in Connector for PCB RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 100Box |
|
$1.5100 / $1.6200 | Buy Now | ||
Onlinecomponents.com | 11 Position 5.08 mm Pitch Header Plug-in Connector for PCB RoHS: Compliant |
1 In Stock |
|
$1.3000 / $1.7300 | Buy Now | ||
Master Electronics | 11 Position 5.08 mm Pitch Header Plug-in Connector for PCB RoHS: Compliant |
1 In Stock |
|
$1.3000 / $1.7300 | Buy Now |