Part Details for 121-M-221/09 by WECO Electrical Connectors
Overview of 121-M-221/09 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-M-221/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-121-M-221/09-ND
|
DigiKey | CONN, PCB, HEADER, 9 P , 5.08MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1665 / $2.2500 | Buy Now |
DISTI #
70212101
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, ClosedEnd, 9Pole, 5.08mmPitch, 12Series | WECO 121-M-221/09 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now |