Part Details for 121-M-251/08 by WECO Electrical Connectors
Overview of 121-M-251/08 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 121-M-251/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212427
|
RS | Conn, TermBlk, PCB, Header, DblLvl, 90DegAngl, 8Pole, 5.08mmPitch, 12Series | WECO 121-M-251/08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Onlinecomponents.com | PCB Pin Header - 2 Tier - 8 Pole - Parallel to PCB - 0.2" Pitch - 10 Amp - 300V |
90 In Stock 410 On Order |
|
$1.4800 / $1.9500 | Buy Now |
DISTI #
80325636
|
Verical | Conn Shrouded Header HDR 8 POS 5.08mm Solder RA Thru-Hole Min Qty: 50 Package Multiple: 50 Date Code: 2416 | Americas - 50 |
|
$2.5350 | Buy Now |
|
Master Electronics | PCB Pin Header - 2 Tier - 8 Pole - Parallel to PCB - 0.2" Pitch - 10 Amp - 300V |
90 In Stock 410 On Order |
|
$1.4800 / $1.9500 | Buy Now |