Part Details for 1210-123H by API Delevan
Overview of 1210-123H by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Price & Stock for 1210-123H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210-123H-ND
|
DigiKey | FIXED IND 12UH 272MA 2.5 OHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6563 | Buy Now |
DISTI #
807-1210-123H
|
Mouser Electronics | RF Inductors - SMD 12uH 3% 2.5ohm Unshielded SMT Induc RoHS: Not Compliant | 0 |
|
$1.6500 / $1.7300 | Order Now |
Part Details for 1210-123H
1210-123H CAD Models
1210-123H Part Data Attributes
|
1210-123H
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1210-123H
API Delevan
General Purpose Inductor, 12uH, 3%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Unshielded | |
Core Material | FERRITE | |
DC Resistance | 2.5 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.315 mm | |
Package Length | 3.255 mm | |
Package Style | SMT | |
Package Width | 2.415 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.272 A | |
Self Resonance Frequency | 28 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.5 MHz | |
Tolerance | 3% |
Alternate Parts for 1210-123H
This table gives cross-reference parts and alternative options found for 1210-123H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1210-123H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210R-123H | General Purpose Inductor, 12uH, 3%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | API Delevan | 1210-123H vs 1210R-123H |