Part Details for 1210-152J by API Delevan
Overview of 1210-152J by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210-152J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN10152JTR-ND
|
DigiKey | FIXED IND 1.5UH 467MA 850MOHM SM Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3106 | Buy Now |
DISTI #
807-1210-152J
|
Mouser Electronics | RF Inductors - SMD 1.5uH 5% RoHS: Not Compliant | 0 |
|
$1.2100 / $2.4500 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 2465 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 1572 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1210 | 400 |
|
$0.7400 / $1.8500 | Buy Now |
Part Details for 1210-152J
1210-152J CAD Models
1210-152J Part Data Attributes
|
1210-152J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1210-152J
API Delevan
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.85 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.57 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.467 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |