Part Details for 1210-FNG-0012 by TE Connectivity
Overview of 1210-FNG-0012 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210-FNG-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3523
|
Newark | Suppressor, Emi Shielding, 150X150X1.2Mm Rohs Compliant: Yes |Te Connectivity 1210-FNG-0012 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$84.4200 / $113.4600 | Buy Now |
DISTI #
4535-1210-FNG-0012-ND
|
DigiKey | FNG SHEET 150MM SQ X 1.2MM Min Qty: 1 Lead time: 17 Weeks Container: Bag |
20 In Stock |
|
$90.8608 / $105.8900 | Buy Now |
DISTI #
2418223-1
|
Avnet Americas | Molded EMI Gasket for 92 Series Circular Connectors Flurosilicone Nickel Graphite Dark Green 150mmx150mmx1.2mm - Bulk (Alt: 2418223-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$79.8152 / $96.0488 | Buy Now |
DISTI #
571-1210-FNG-0012
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding FNG Sheet 150mm sq x 1.2mm RoHS: Compliant | 10 |
|
$101.5400 / $104.8300 | Buy Now |
DISTI #
74534088
|
RS | FNG Sheet 150mm sq x 1.2mmEMI Conductive Elastomers | TE Connectivity 1210-FNG-0012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$96.6300 | RFQ |
|
Onlinecomponents.com | FNG Sheet 150mm sq x 1.2mm | 0 |
|
$87.0000 / $112.7300 | Buy Now |
DISTI #
2418223-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding FNG Sheet 150mm sq x 1.2mm Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 10 In Stock |
|
$99.6900 | Buy Now |
DISTI #
2418223-1
|
Avnet Americas | Molded EMI Gasket for 92 Series Circular Connectors Flurosilicone Nickel Graphite Dark Green 150mmx150mmx1.2mm - Bulk (Alt: 2418223-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$79.8152 / $96.0488 | Buy Now |
DISTI #
4049167
|
element14 Asia-Pacific | SUPPRESSOR, EMI SHIELDING, 150X150X1.2MM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$126.0157 / $140.1315 | Buy Now |
DISTI #
4049167
|
Farnell | SUPPRESSOR, EMI SHIELDING, 150X150X1.2MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 10 |
|
$105.5872 / $117.4516 | Buy Now |