Part Details for 1210-SNG-0016 by TE Connectivity
Overview of 1210-SNG-0016 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210-SNG-0016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3530
|
Newark | Suppressor, Emi Shielding, 150X150X1.6Mm Rohs Compliant: Yes |Te Connectivity 1210-SNG-0016 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$61.9000 / $94.0900 | Buy Now |
DISTI #
4535-1210-SNG-0016-ND
|
DigiKey | SNG SHEET 150MM SQ X 1.6MM Min Qty: 1 Lead time: 17 Weeks Container: Bag |
20 In Stock |
|
$68.6315 / $80.1500 | Buy Now |
DISTI #
2418200-1
|
Avnet Americas | Molded EMI Gasket for 92 Series Circular Connectors Silicone Nickel Graphite Dark Grey 150mmx150mmx1.6mm - Bulk (Alt: 2418200-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$58.5280 / $70.4320 | Buy Now |
DISTI #
571-1210-SNG-0016
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SNG Sheet 150mm sq x 1.6mm RoHS: Compliant | 7 |
|
$74.4600 / $76.9000 | Buy Now |
DISTI #
74534063
|
RS | SNG Sheet 150mm sq x 1.6mmEMI Conductive Elastomers | TE Connectivity 1210-SNG-0016 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8600 | RFQ |
|
Onlinecomponents.com | SNG Sheet 150mm sq x 1.6mm | 0 |
|
$52.1200 / $87.3100 | Buy Now |
DISTI #
2418200-1
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SNG Sheet 150mm sq x 1.6mm Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$73.1100 | Buy Now |
DISTI #
2418200-1
|
Avnet Americas | Molded EMI Gasket for 92 Series Circular Connectors Silicone Nickel Graphite Dark Grey 150mmx150mmx1.6mm - Bulk (Alt: 2418200-1) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$58.5280 / $70.4320 | Buy Now |
DISTI #
4049158
|
element14 Asia-Pacific | SUPPRESSOR, EMI SHIELDING, 150X150X1.6MM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$78.4435 / $102.6095 | Buy Now |
DISTI #
4049158
|
Farnell | SUPPRESSOR, EMI SHIELDING, 150X150X1.6MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 10 |
|
$72.7722 / $85.7025 | Buy Now |