Part Details for 121001-0400 R by ITT Interconnect Solutions
Overview of 121001-0400 R by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
FS2012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS1012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module |
Price & Stock for 121001-0400 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT121001-0400 R
|
Heilind Electronics | CA3102R28-22P-F183 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT121001-0400 R
|
Interstate Connecting Components | CA3102R28-22P-F183 | 0 |
|
Buy Now |