Part Details for 1210019 by Phoenix Contact
Overview of 1210019 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2689
|
Newark | Din Mounting Rail, Steel, 2M Rohs Compliant: Yes |Phoenix Contact 1210019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$15.4400 / $22.8200 | Buy Now |
DISTI #
13X3929
|
Newark | Ns 35/ 7 5 Perf (18X5 2) 2000M |Phoenix Contact 1210019 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16992-ND
|
DigiKey | DIN RAIL 35MMX7.5MM SLOTTED 2M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
26 In Stock |
|
$90.6829 / $108.4200 | Buy Now |
DISTI #
651-1210019
|
Mouser Electronics | Mounting Hardware NS 35/ 7,5 PERF (18X5,2)2000MM RoHS: Compliant | 0 |
|
$19.5900 / $21.1900 | Order Now |
|
Onlinecomponents.com | DIN Rail - 35mmx7.5mm - Slotted - 2m RoHS: Compliant |
48 In Stock |
|
$38.9800 / $49.5000 | Buy Now |
DISTI #
1210019
|
TTI | Mounting Hardware NS 35/ 7,5 PERF (18X5,2)2000MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 2 Container: Stick | Americas - 0 |
|
$18.9400 / $20.9800 | Buy Now |
DISTI #
000000000003668311
|
Sager | Mounting Hardware NS 35/ 7,5 PERF (18X5,2)2000MM Min Qty: 1 | 0 |
|
$47.3300 / $53.0100 | Buy Now |
DISTI #
60P9028
|
Bürklin Elektronik | DIN rail, perforated, 35 x 7.5 mm, W 2000 mm, steel, galvanized, 1210019 Min Qty: 1 | 12 |
|
$9.6086 | Buy Now |
|
Dynamic Solutions GmbH | DIN rail perforated | 670 |
|
RFQ | |
DISTI #
3286023
|
element14 Asia-Pacific | DIN MOUNTING RAIL, STEEL, 2M RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$27.8514 | Buy Now |