There are no models available for this part yet.
Overview of 121004-0005 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 121004-0005 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ1452
|
Newark | Itt Cannon |Itt Cannon 121004-0005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1000 / $49.6900 | Buy Now | |
Onlinecomponents.com | Thread Connector With Threaded Coupling RoHS: Compliant |
100 On Order |
|
$74.8700 / $96.8000 | Buy Now | ||
Master Electronics | Thread Connector With Threaded Coupling RoHS: Compliant |
100 On Order |
|
$74.8700 / $96.8000 | Buy Now |