Part Details for 121004-0969 by ITT Interconnect Solutions
Overview of 121004-0969 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE09288121004 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, With LEDs, No Panel Stops | |
F3311A7H121004E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 4P | |
10096926-004LF | Amphenol Communications Solutions | HPCE R/A REC 56P12S |
Price & Stock for 121004-0969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-121004-0969
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$34.2600 / $36.6300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3000 / $43.4600 | Buy Now |
DISTI #
121004-0969
|
Avnet Abacus | Connector Accessories Metal Protecting Cap Aluminum Alloy (Alt: 121004-0969) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.3000 / $43.4600 | Buy Now |