There are no models available for this part yet.
Overview of 121004-0981 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE09288121004 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, With LEDs, No Panel Stops | |
F3311A7H121004E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 4P |
Price & Stock for 121004-0981 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
965-121004-0981
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$34.2600 / $36.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.3000 / $43.4600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$31.3000 / $43.4600 | Buy Now |