Part Details for 121004 by Littelfuse Inc
Overview of 121004 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE09288121004 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Two Port, Shield No EMI Tabs, With LEDs, No Panel Stops | |
F3311A7H121004E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 4P |
Price & Stock for 121004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Clip 30A 250VDC/250VAC Lug Screw Mount RoHS: Compliant |
1132 In Stock |
|
$0.5700 / $1.9400 | Buy Now |
|
Master Electronics | Fuse Clip 30A 250VDC/250VAC Lug Screw Mount RoHS: Compliant |
1132 In Stock |
|
$0.5700 / $1.9400 | Buy Now |