Part Details for 1210040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1210040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1210040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5693
|
Newark | Sl 5.00/07/180B 3.2Sn Bk Bx |Weidmuller 1210040000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
1210040000-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0048 | Buy Now |
DISTI #
1210040000
|
Avnet Americas | Connector Shrouded Header 7 Position 5mm Solder Straight Through Hole Box (Alt: 1210040000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1210040000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.00/07/180B 3.2SN BK BX | 0 |
|
$1.2400 / $3.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.9100 | Buy Now |