-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12101C104KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1595
|
Newark | Cap, 0.1Μf, 100V, 10%, X7R, 1210, Reel, Capacitance:0.1Μf, Voltage Rating:100V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1210 Mlcc, Operating Temperaturerohs Compliant: Yes |Kyocera Avx 12101C104KAT2A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0670 | Buy Now |
DISTI #
35M0108
|
Newark | Smd Multilayer Ceramic Capacitor, 0.1 F, 10%, X7R, 100 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12101C104KAT2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3403 |
|
$0.1820 / $0.2390 | Buy Now |
DISTI #
KGM32RR72A104KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A104KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0239 / $0.0270 | Buy Now |
DISTI #
KGM32RR72A104KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32RR72A104KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0248 / $0.0274 | Buy Now |
DISTI #
70001071
|
RS | Capacitor, 1210, No breakdown or visual defects, 2.5% (Max.), 100000 Megohms | AVX 12101C104KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0900 | RFQ |
DISTI #
70002304
|
RS | Capacitor, Ceramic, Cap 0.1 uF, Tol 10%, Vol-Rtg 100 VDC, SMT, 1210, Tape & Reel | AVX 12101C104KAT2A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0620 | RFQ |
|
Bristol Electronics | 32211 |
|
RFQ | ||
DISTI #
12101C104KAT2A
|
TME | Capacitor: ceramic, MLCC, 100nF, 100V, X7R, ±10%, SMD, 1210, 180mm Min Qty: 10 | 10518 |
|
$0.0453 / $0.2099 | Buy Now |
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
KGM32RR72A104KU
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 100 V 10 X7R 1210 3225 Metric - Tape and Reel (Alt: KGM32RR72A104KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 60000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12101C104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.02 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 12101C104KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C104KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210T104K1RBCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | 12101C104KAT2A vs C1210T104K1RBCTM |
C1210T104K1RAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | 12101C104KAT2A vs C1210T104K1RAL7215 |
C1210T104K1RBL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | 12101C104KAT2A vs C1210T104K1RBL7215 |
SCM32B104KCNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | 12101C104KAT2A vs SCM32B104KCNJ |
C1210T104K1RBL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | 12101C104KAT2A vs C1210T104K1RBL3325 |
C1210F104K1RAL7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | 12101C104KAT2A vs C1210F104K1RAL7411 |
C1210J104K1RALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1210, CHIP | 12101C104KAT2A vs C1210J104K1RALTM |
1210B104K101P | PILKOR Electronics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | 12101C104KAT2A vs 1210B104K101P |
C1210T104K1RBL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | 12101C104KAT2A vs C1210T104K1RBL7800 |
C1210T104K1RCC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1210, | 12101C104KAT2A vs C1210T104K1RCC7800 |