-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
12101C225KAT2A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4212
|
Newark | Mlcc Capacitor, 2.2Uf, 100V, X7R, 10%, 1210, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101C225KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$0.2000 / $0.2370 | Buy Now |
DISTI #
95W1598
|
Newark | Smd Multilayer Ceramic Capacitor, 2.2 F, 10%, X7R, 100 V, 1210 [3225 Metric] Rohs Compliant: Yes |Kyocera Avx 12101C225KAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4960 / $0.5610 | Buy Now |
DISTI #
KGM32LR72A225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR72A225KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1890000268000 Factory Stock |
|
$0.3802 / $0.4224 | Buy Now |
DISTI #
88W4212
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Product that comes on tape, but is not reeled (Alt: 88W4212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 1165 Partner Stock |
|
$0.7870 / $1.3900 | Buy Now |
DISTI #
12101C225KAT2A
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: 12101C225KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 268000 Factory Stock |
|
RFQ | |
DISTI #
KGM32LR72A225KU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: KGM32LR72A225KU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 268000 Factory Stock |
|
$0.3802 / $0.4224 | Buy Now |
DISTI #
70474577
|
RS | 1210 Standard 2.2uF Ceramic Multilayer Cap,100VDC,+125C, X7R Dielec,+/-10% SMD | AVX 12101C225KAT2A RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3160 / $0.3710 | RFQ |
|
Bristol Electronics | 9551 |
|
RFQ | ||
DISTI #
12101C225KAT2A
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 100V, X7R, ±10%, SMD, 1210, 180mm Min Qty: 1 | 5862 |
|
$0.1250 / $0.4310 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12101C225KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12101C225KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 12101C225KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12101C225KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AU101C225KAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1210, | 12101C225KAT2A vs AU101C225KAG4A |
KAF32LR72A225KU | Kyocera AVX Components | $0.1430 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2200000uF, Surface Mount, 1210, CHIP | 12101C225KAT2A vs KAF32LR72A225KU |
12101C225K4Z2A | Kyocera AVX Components | $0.4389 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | 12101C225KAT2A vs 12101C225K4Z2A |
CMC-100/225KX1210TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | 12101C225KAT2A vs CMC-100/225KX1210TF |
12101C225K4U4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | 12101C225KAT2A vs 12101C225K4U4A |
GMC32X7R225K100NT-LF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP, LEAD FREE | 12101C225KAT2A vs GMC32X7R225K100NT-LF |
12101C225KAZ2A | Kyocera AVX Components | $0.2780 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 100V, ±10%, X7R, 1210 (3225 mm), Flexiterm, -55º ~ +125ºC, 7" Reel | 12101C225KAT2A vs 12101C225KAZ2A |
AP101C225KQB2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | 12101C225KAT2A vs AP101C225KQB2A |
AP121C225KQZ4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 12101C225KAT2A vs AP121C225KQZ4A |
AP101C225KQX4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP | 12101C225KAT2A vs AP101C225KQX4A |