Part Details for 12102C123KAT2A by Kyocera AVX Components
Overview of 12102C123KAT2A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12102C123KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KGM32RR72D123KU
|
Avnet Americas | Cap Ceramic 0.012uF 200V X7R 10% SMD 1210 125°C T/R - Tape and Reel (Alt: KGM32RR72D123KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1043 | Buy Now |
DISTI #
581-12102C123KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM32RR72D123KU NEW GLOBAL PN 200V 0.012 A 581-KGM32RR72D123KU RoHS: Compliant | 3195 |
|
$0.1160 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now |
Part Details for 12102C123KAT2A
12102C123KAT2A CAD Models
12102C123KAT2A Part Data Attributes
|
12102C123KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
12102C123KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.012uF, 200V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1210 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks |